
8V97053LNLGI | |
|---|---|
DigiKey Part Number | 800-4063-ND |
Manufacturer | |
Manufacturer Product Number | 8V97053LNLGI |
Description | IC NETWORK TIMING 32VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC 4.4GHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
PLL | Yes | |
Input | LVCMOS | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 4.4GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,97000 Kč | 235,97 Kč |
| 10 | 184,73500 Kč | 1 847,35 Kč |
| 25 | 171,95320 Kč | 4 298,83 Kč |
| 100 | 157,90030 Kč | 15 790,03 Kč |
| 490 | 147,27310 Kč | 72 163,82 Kč |
| 980 | 143,93152 Kč | 141 052,89 Kč |
| 1 470 | 142,25805 Kč | 209 119,33 Kč |
| Unit Price without VAT: | 235,97000 Kč |
|---|---|
| Unit Price with VAT: | 285,52370 Kč |




