


AD9117BCPZN | |
|---|---|
DigiKey Part Number | AD9117BCPZN-ND |
Manufacturer | |
Manufacturer Product Number | AD9117BCPZN |
Description | IC DAC 14BIT A-OUT 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD9117BCPZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 11.5ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 3.5V | |
Voltage - Supply, Digital | 1.7V ~ 3.5V | |
INL/DNL (LSB) | ±1.2, ±1.4 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,82000 Kč | 585,82 Kč |
| 10 | 472,48800 Kč | 4 724,88 Kč |
| 36 | 434,78194 Kč | 15 652,15 Kč |
| 108 | 411,64639 Kč | 44 457,81 Kč |
| 252 | 398,09726 Kč | 100 320,51 Kč |
| 504 | 389,17357 Kč | 196 143,48 Kč |
| Unit Price without VAT: | 585,82000 Kč |
|---|---|
| Unit Price with VAT: | 708,84220 Kč |






