
8T49N241-994NLGI | |
|---|---|
DigiKey Part Number | 800-4180-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N241-994NLGI |
Description | IC FREQ TRANS 40VFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Frequency Translator IC 1GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Translator | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVDS, LVHSTL, LVPECL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,61000 Kč | 212,61 Kč |
| 10 | 165,95800 Kč | 1 659,58 Kč |
| 25 | 154,28800 Kč | 3 857,20 Kč |
| 100 | 141,46230 Kč | 14 146,23 Kč |
| 490 | 131,76012 Kč | 64 562,46 Kč |
| 980 | 128,70980 Kč | 126 135,60 Kč |
| 1 470 | 127,18238 Kč | 186 958,10 Kč |
| Unit Price without VAT: | 212,61000 Kč |
|---|---|
| Unit Price with VAT: | 257,25810 Kč |





