


8SLVP1208ANBGI/W | |
|---|---|
DigiKey Part Number | 800-8SLVP1208ANBGI/WTR-ND - Tape & Reel (TR) 800-8SLVP1208ANBGI/WCT-ND - Cut Tape (CT) 800-8SLVP1208ANBGI/WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8SLVP1208ANBGI/W |
Description | IC CLK BUFFER 2:8 2GHZ 28VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 2 GHz 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,77000 Kč | 209,77 Kč |
| 10 | 158,36700 Kč | 1 583,67 Kč |
| 25 | 145,97800 Kč | 3 649,45 Kč |
| 100 | 132,55410 Kč | 13 255,41 Kč |
| 250 | 126,22904 Kč | 31 557,26 Kč |
| 500 | 123,68872 Kč | 61 844,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 116,06208 Kč | 290 155,20 Kč |
| Unit Price without VAT: | 209,77000 Kč |
|---|---|
| Unit Price with VAT: | 253,82170 Kč |






