
8SLVP1204ANLGI/W | |
|---|---|
DigiKey Part Number | 800-8SLVP1204ANLGI/WTR-ND - Tape & Reel (TR) 800-8SLVP1204ANLGI/WCT-ND - Cut Tape (CT) 800-8SLVP1204ANLGI/WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8SLVP1204ANLGI/W |
Description | IC CLK BUFFER 2:4 2GHZ 16VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 10 | 111,96100 Kč | 1 119,61 Kč |
| 25 | 102,73920 Kč | 2 568,48 Kč |
| 100 | 92,74820 Kč | 9 274,82 Kč |
| 250 | 88,04208 Kč | 22 010,52 Kč |
| 500 | 85,22374 Kč | 42 611,87 Kč |
| 1 000 | 85,13639 Kč | 85 136,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 80,48558 Kč | 201 213,95 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |





