
8SLVD1204NLGI | |
|---|---|
DigiKey Part Number | 800-2911-ND |
Manufacturer | |
Manufacturer Product Number | 8SLVD1204NLGI |
Description | IC CLK BUFFER 2:4 2GHZ 16VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,57000 Kč | 133,57 Kč |
| 10 | 102,57400 Kč | 1 025,74 Kč |
| 25 | 94,85880 Kč | 2 371,47 Kč |
| 100 | 86,36360 Kč | 8 636,36 Kč |
| 250 | 82,31520 Kč | 20 578,80 Kč |
| 624 | 79,18984 Kč | 49 414,46 Kč |
| 1 248 | 77,30296 Kč | 96 474,09 Kč |
| Unit Price without VAT: | 133,57000 Kč |
|---|---|
| Unit Price with VAT: | 161,61970 Kč |



