
8P34S2102NLGI8 | |
|---|---|
DigiKey Part Number | 800-8P34S2102NLGI8TR-ND - Tape & Reel (TR) 800-8P34S2102NLGI8CT-ND - Cut Tape (CT) 800-8P34S2102NLGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8P34S2102NLGI8 |
Description | IC CLK BUFFER 1:2 2GHZ 16VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,81000 Kč | 206,81 Kč |
| 10 | 161,26700 Kč | 1 612,67 Kč |
| 25 | 149,90320 Kč | 3 747,58 Kč |
| 100 | 137,40910 Kč | 13 740,91 Kč |
| 250 | 131,45396 Kč | 32 863,49 Kč |
| 500 | 127,86328 Kč | 63 931,64 Kč |
| 1 000 | 124,90861 Kč | 124 908,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 121,78925 Kč | 304 473,12 Kč |
| Unit Price without VAT: | 206,81000 Kč |
|---|---|
| Unit Price with VAT: | 250,24010 Kč |



