New Product
IC RF TxRx + MCU Cellular 30MHz ~ 6GHz 196-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRV9005BBCZ

DigiKey Part Number
505-ADRV9005BBCZ-ND
Manufacturer
Manufacturer Product Number
ADRV9005BBCZ
Description
TRX WITH 1T1R + DPD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Cellular 30MHz ~ 6GHz 196-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Cellular
Protocol
-
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
7.8dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
0.975V ~ 1.89V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
196-LFBGA, CSPBGA
Supplier Device Package
196-CSPBGA (12x12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17 256,07000 Kč7 256,07 Kč
106 439,05800 Kč64 390,58 Kč
256 157,00840 Kč153 925,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 256,07000 Kč
Unit Price with VAT:8 779,84470 Kč