
8P34S1102NLGI | |
|---|---|
DigiKey Part Number | 800-2756-ND |
Manufacturer | |
Manufacturer Product Number | 8P34S1102NLGI |
Description | IC CLK BUF 1:2 1.2GHZ 16VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 1.2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 8P34S1102NLGI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS | |
Output | LVDS | |
Frequency - Max | 1.2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,39000 Kč | 235,39 Kč |
| 10 | 178,56700 Kč | 1 785,67 Kč |
| 25 | 164,85120 Kč | 4 121,28 Kč |
| 100 | 149,98660 Kč | 14 998,66 Kč |
| 250 | 142,97876 Kč | 35 744,69 Kč |
| 624 | 137,60353 Kč | 85 864,60 Kč |
| 1 248 | 134,37189 Kč | 167 696,12 Kč |
| Unit Price without VAT: | 235,39000 Kč |
|---|---|
| Unit Price with VAT: | 284,82190 Kč |











