Clock Clock Buffer IC 2:5 200 MHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8L30205NLGI8

DigiKey Part Number
800-8L30205NLGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8L30205NLGI8
Description
8L30205I LVCMOS/LVTTL CLOCK BUFF
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 2:5 200 MHz 24-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/No
Input
HCSL, LVCMOS, LVDS, LVPECL, LVTTL, Crystal
Output
LVCMOS, LVTTL
Frequency - Max
200 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,60298 Kč96 507,45 Kč
5 00037,80035 Kč189 001,75 Kč
Manufacturers Standard Package
Unit Price without VAT:38,60298 Kč
Unit Price with VAT:46,70961 Kč