Clock Clock Buffer IC 1:5 200 MHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Clock Buffer IC 1:5 200 MHz 24-VFQFN Exposed Pad
5PB11xx Ultra Low Jitter LVCMOS Buffers by IDT

8L30205NLGI

DigiKey Part Number
800-4158-ND
Manufacturer
Manufacturer Product Number
8L30205NLGI
Description
IC CLK BUFFER 1:5 200MHZ 24QFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:5 200 MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
Yes/No
Input
HCSL, LVCMOS, LVDS, LVPECL, LVTTL, Crystal
Output
LVCMOS, LVTTL
Frequency - Max
200 MHz
Voltage - Supply
1.4V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1056,00200 Kč560,02 Kč
2550,88240 Kč1 272,06 Kč
10045,35990 Kč4 535,99 Kč
49041,25249 Kč20 213,72 Kč
98039,97312 Kč39 173,66 Kč
1 47039,33454 Kč57 821,77 Kč
2 94038,40063 Kč112 897,85 Kč
5 39037,72265 Kč203 325,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč