Similar

8A34043-EVK | |
|---|---|
DigiKey Part Number | 800-4311-ND |
Manufacturer | |
Manufacturer Product Number | 8A34043-EVK |
Description | EVAL BOARD FOR 8A34043 |
Customer Reference | |
Detailed Description | 8A34043 - Frequency Translator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Timing | |
Function | Frequency Translator | |
Embedded | - | |
Utilized IC / Part | 8A34043 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 473,05000 Kč | 20 473,05 Kč |
| Unit Price without VAT: | 20 473,05000 Kč |
|---|---|
| Unit Price with VAT: | 24 772,39050 Kč |


