
8A34001-EVK | |
|---|---|
DigiKey Part Number | 800-8A34001-EVK-ND |
Manufacturer | |
Manufacturer Product Number | 8A34001-EVK |
Description | EVAL BOARD FOR 8A34001 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8A34001 - Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | - | |
Embedded | - | |
Utilized IC / Part | 8A34001 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 620,11000 Kč | 19 620,11 Kč |
| Unit Price without VAT: | 19 620,11000 Kč |
|---|---|
| Unit Price with VAT: | 23 740,33310 Kč |

