Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85322AMLF

DigiKey Part Number
800-1170-5-ND
Manufacturer
Manufacturer Product Number
85322AMLF
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
LVCMOS, LVTTL
Manufacturer
Renesas Electronics Corporation
Output Signal
LVPECL
Packaging
Tube
Output Type
Differential
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Translator Type
Mixed Signal
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
8-SOIC
Channels per Circuit
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EPT22DGRochester Electronics, LLC3262156-MC100EPT22DG-OS-ND215,23000 KčDirect
MC100LVELT22DGonsemi103MC100LVELT22DGOS-ND86,51000 KčSimilar
SN65EPT22DRochester Electronics, LLC10 5642156-SN65EPT22D-ND89,45000 KčSimilar
SN65EPT22DRTexas Instruments2 257296-SN65EPT22DRCT-ND75,80000 KčSimilar
In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1242,95000 Kč242,95 Kč
10190,49400 Kč1 904,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:242,95000 Kč
Unit Price with VAT:293,96950 Kč

Other Suppliers on DigiKey

58 411In Stock
Ships from Flip Electronics