
830S21AMI-01LF | |
|---|---|
DigiKey Part Number | 800-3330-5-ND |
Manufacturer | |
Manufacturer Product Number | 830S21AMI-01LF |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output Signal | LVCMOS, LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,84000 Kč | 143,84 Kč |
| 10 | 106,88000 Kč | 1 068,80 Kč |
| 97 | 88,57258 Kč | 8 591,54 Kč |
| 194 | 85,01160 Kč | 16 492,25 Kč |
| 291 | 83,23794 Kč | 24 222,24 Kč |
| 582 | 80,64495 Kč | 46 935,36 Kč |
| 1 067 | 78,76455 Kč | 84 041,77 Kč |
| 2 522 | 76,59757 Kč | 193 179,07 Kč |
| Unit Price without VAT: | 143,84000 Kč |
|---|---|
| Unit Price with VAT: | 174,04640 Kč |







