8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83026BGI-01LF

DigiKey Part Number
800-2054-ND
Manufacturer
Manufacturer Product Number
83026BGI-01LF
Description
IC CLK BUFFER 1:2 350MHZ 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 350 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/No
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output
LVCMOS, LVTTL
Frequency - Max
350 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 400
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1163,14000 Kč163,14 Kč
10126,23700 Kč1 262,37 Kč
96107,08750 Kč10 280,40 Kč
192103,27000 Kč19 827,84 Kč
288101,35649 Kč29 190,67 Kč
57698,55201 Kč56 765,96 Kč
1 05696,50947 Kč101 914,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:163,14000 Kč
Unit Price with VAT:197,39940 Kč