LT1719IS8#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 12
Unit Price: 178,73000 Kč
Datasheet
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1719IS8#PBF

DigiKey Part Number
505-LT1719IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1719IS8#PBF
Description
IC COMPARATOR 1 GEN PUR 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1719IS8#PBF Models
Product Attributes
Filter Similar Products
Category
Current - Output (Typ)
20mA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
9mA
Series
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Packaging
Tube
Propagation Delay (Max)
13ns
Part Status
Active
Hysteresis
7mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, Rail-to-Rail, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 6V
Supplier Device Package
8-SO
Voltage - Input Offset (Max)
2.5mV @ ±5V
Base Product Number
Current - Input Bias (Max)
6µA @ ±5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1719IS8#TRPBFAnalog Devices Inc.12505-LT1719IS8#TRPBFCT-ND178,73000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1178,73000 Kč178,73 Kč
10138,56400 Kč1 385,64 Kč
25128,53680 Kč3 213,42 Kč
100117,50410 Kč11 750,41 Kč
300111,35030 Kč33 405,09 Kč
500109,07510 Kč54 537,55 Kč
1 000106,46608 Kč106 466,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:178,73000 Kč
Unit Price with VAT:216,26330 Kč