
74FCT3807APYGI8 | |
|---|---|
DigiKey Part Number | 800-1630-2-ND - Tape & Reel (TR) 800-1630-1-ND - Cut Tape (CT) 800-1630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT3807APYGI8 |
Description | IC CLK BUFFER 1:10 100MHZ 20SSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | CMOS, TTL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 24,69400 Kč | 246,94 Kč |
| 25 | 22,16560 Kč | 554,14 Kč |
| 100 | 19,43990 Kč | 1 943,99 Kč |
| 250 | 18,16160 Kč | 4 540,40 Kč |
| 500 | 17,39852 Kč | 8 699,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,46215 Kč | 24 693,23 Kč |
| 3 000 | 16,00671 Kč | 48 020,13 Kč |
| 4 500 | 15,77934 Kč | 71 007,03 Kč |
| 7 500 | 15,52791 Kč | 116 459,32 Kč |
| 10 500 | 15,38120 Kč | 161 502,60 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |







