
72V06L25JGI | |
|---|---|
DigiKey Part Number | 72V06L25JGI-ND |
Manufacturer | |
Manufacturer Product Number | 72V06L25JGI |
Description | IC FIFO ASYNC 16KX9 25NS 32PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 144K (16K x 9) Uni-Directional 28.5MHz 25ns 32-PLCC (14x11.46) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 144K (16K x 9) | |
Function | Asynchronous | |
Data Rate | 28.5MHz | |
Access Time | 25ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 75mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (14x11.46) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 407,50000 Kč | 1 407,50 Kč |
| 10 | 1 300,00700 Kč | 13 000,07 Kč |
| 32 | 1 246,50688 Kč | 39 888,22 Kč |
| 64 | 1 215,17063 Kč | 77 770,92 Kč |
| 128 | 1 184,36430 Kč | 151 598,63 Kč |
| Unit Price without VAT: | 1 407,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 703,07500 Kč |



