
ADG506ATE/883B | |
|---|---|
DigiKey Part Number | 505-ADG506ATE/883B-ND |
Manufacturer | |
Manufacturer Product Number | ADG506ATE/883B |
Description | IC MUX 16:1 300OHM 28LCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 300Ohm 28-LCC (11.43x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | ADG506ATE/883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 300Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm (Typ) | |
Voltage - Supply, Single (V+) | 10.8V ~ 16.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 300ns, 300ns | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 44pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC | |
Supplier Device Package | 28-LCC (11.43x11.43) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 025,17000 Kč | 6 025,17 Kč |
| 10 | 5 185,98100 Kč | 51 859,81 Kč |
| 42 | 4 879,80024 Kč | 204 951,61 Kč |
| Unit Price without VAT: | 6 025,17000 Kč |
|---|---|
| Unit Price with VAT: | 7 290,45570 Kč |




