71V416L10PHG8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 160,04536 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 135,25725 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 167,24963 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 145,93720 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 167,24963 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 990
Unit Price: 173,93000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 153,05579 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 265
Unit Price: 173,93000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 008
Unit Price: 182,47000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 145,93720 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 500
Unit Price: 182,47000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 90,63800 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 97,05947 Kč
Datasheet
44 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V416L10PHG8

DigiKey Part Number
800-71V416L10PHG8TR-ND - Tape & Reel (TR)
800-71V416L10PHG8CT-ND - Cut Tape (CT)
800-71V416L10PHG8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
71V416L10PHG8
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1192,89000 Kč192,89 Kč
10171,32700 Kč1 713,27 Kč
25163,40720 Kč4 085,18 Kč
50157,64980 Kč7 882,49 Kč
100152,08190 Kč15 208,19 Kč
250145,01348 Kč36 253,37 Kč
500139,87554 Kč69 937,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500145,93720 Kč218 905,80 Kč
Manufacturers Standard Package
Unit Price without VAT:192,89000 Kč
Unit Price with VAT:233,39690 Kč