Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71024S20TYG | |
|---|---|
DigiKey Part Number | 800-2117-ND |
Manufacturer | |
Manufacturer Product Number | 71024S20TYG |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 32-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 23 | 79,67391 Kč | 1 832,50 Kč |
| 46 | 77,84783 Kč | 3 581,00 Kč |
| 69 | 76,77971 Kč | 5 297,80 Kč |
| 115 | 75,43391 Kč | 8 674,90 Kč |
| 253 | 73,36518 Kč | 18 561,39 Kč |
| 506 | 71,56168 Kč | 36 210,21 Kč |
| 1 012 | 69,77747 Kč | 70 614,80 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |




