
71024S15TYGI | |
|---|---|
DigiKey Part Number | 800-3613-5-ND |
Manufacturer | |
Manufacturer Product Number | 71024S15TYGI |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 23 | 83,80957 Kč | 1 927,62 Kč |
| 46 | 81,88761 Kč | 3 766,83 Kč |
| 69 | 80,76014 Kč | 5 572,45 Kč |
| 115 | 79,34139 Kč | 9 124,26 Kč |
| 253 | 77,16142 Kč | 19 521,84 Kč |
| 506 | 75,26164 Kč | 38 082,39 Kč |
| 1 012 | 73,38345 Kč | 74 264,05 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |


