
AS7C1024D-12TJIN | |
|---|---|
DigiKey Part Number | 1450-AS7C1024D-12TJIN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C1024D-12TJIN |
Description | 1MB, SRAM, 128K X 8, 5V, 32PIN S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Single Port, Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Single Port, Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 22 | 159,69000 Kč | 3 513,18 Kč |
| 44 | 155,92455 Kč | 6 860,68 Kč |
| 66 | 153,73076 Kč | 10 146,23 Kč |
| 110 | 150,97182 Kč | 16 606,90 Kč |
| 264 | 146,28606 Kč | 38 619,52 Kč |
| 506 | 142,84866 Kč | 72 281,42 Kč |
| 1 012 | 139,24040 Kč | 140 911,28 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |


