71024S15YGI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 301
Unit Price: 92,39000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 142,78738 Kč
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-SOJ
IDT71024S15TYG8

71024S15YGI

DigiKey Part Number
800-2116-ND
Manufacturer
Manufacturer Product Number
71024S15YGI
Description
IC SRAM 1MBIT PARALLEL 32SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 32-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types