
70V27L20PFGI | |
|---|---|
DigiKey Part Number | 800-2309-ND |
Manufacturer | |
Manufacturer Product Number | 70V27L20PFGI |
Description | IC SRAM 512KBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 512Kbit Parallel 20 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | 70V27L20PFGI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 572,67000 Kč | 2 572,67 Kč |
| 12 | 2 356,48333 Kč | 28 277,80 Kč |
| 24 | 2 297,48750 Kč | 55 139,70 Kč |
| 42 | 2 250,51071 Kč | 94 521,45 Kč |
| 84 | 2 193,30107 Kč | 184 237,29 Kč |
| Unit Price without VAT: | 2 572,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 112,93070 Kč |


