
70V28L20PFGI | |
|---|---|
DigiKey Part Number | 800-2108-ND |
Manufacturer | |
Manufacturer Product Number | 70V28L20PFGI |
Description | IC SRAM 1MBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 1Mbit Parallel 20 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 312,27000 Kč | 3 312,27 Kč |
| 12 | 3 031,93750 Kč | 36 383,25 Kč |
| 24 | 2 955,66750 Kč | 70 936,02 Kč |
| 42 | 2 895,03143 Kč | 121 591,32 Kč |
| Unit Price without VAT: | 3 312,27000 Kč |
|---|---|
| Unit Price with VAT: | 4 007,84670 Kč |







