Similar
Similar
Similar
Similar
Similar

603-40-48JA4I8 | |
|---|---|
DigiKey Part Number | 800-2971-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 603-40-48JA4I8 |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 12pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.3x2.6) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |





