40 MHz ±20ppm Crystal 12pF 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M40070041

DigiKey Part Number
887-7M40070041TR-ND - Tape & Reel (TR)
887-7M40070041CT-ND - Cut Tape (CT)
887-7M40070041DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M40070041
Description
CRYSTAL 40MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 MHz ±20ppm Crystal 12pF 4-SMD, No Lead
EDA/CAD Models
7M40070041 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 792
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,89300 Kč128,93 Kč
2512,18720 Kč304,68 Kč
5011,68320 Kč584,16 Kč
10011,19820 Kč1 119,82 Kč
25010,59056 Kč2 647,64 Kč
50010,15212 Kč5 076,06 Kč
1 0009,73215 Kč9 732,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,10228 Kč27 306,84 Kč
6 0008,72614 Kč52 356,84 Kč
9 0008,51355 Kč76 621,95 Kč
15 0008,25315 Kč123 797,25 Kč
21 0008,08612 Kč169 808,52 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč