Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5PB1104PGGI/N | |
|---|---|
DigiKey Part Number | 800-5PB1104PGGI/N-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1104PGGI/N |
Description | 5PB1104 MIXED SIGNAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Input LVCMOS |
Manufacturer Renesas Electronics Corporation | Output LVCMOS |
Packaging Tube | Frequency - Max 200 MHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:4 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Differential - Input:Output No/No | Supplier Device Package 8-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1104PGGI8 | Renesas Electronics Corporation | 0 | 800-5PB1104PGGI8CT-ND | 55,48000 Kč | Parametric Equivalent |
| 5PB1104PGGI8/N | Renesas Electronics Corporation | 0 | 800-5PB1104PGGI8/NTR-ND | 24,78268 Kč | Parametric Equivalent |
| 5PB1104PGGK8 | Renesas Electronics Corporation | 0 | 800-5PB1104PGGK8CT-ND | 83,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 29,13469 Kč | 2 796,93 Kč |
| Unit Price without VAT: | 29,13469 Kč |
|---|---|
| Unit Price with VAT: | 35,25297 Kč |


