
5PB1104PGGK8 | |
|---|---|
DigiKey Part Number | 800-5PB1104PGGK8TR-ND - Tape & Reel (TR) 800-5PB1104PGGK8CT-ND - Cut Tape (CT) 800-5PB1104PGGK8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1104PGGK8 |
Description | IC CLK BUFFER 1:4 200MHZ 8TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,84000 Kč | 83,84 Kč |
| 10 | 60,91900 Kč | 609,19 Kč |
| 25 | 55,41720 Kč | 1 385,43 Kč |
| 100 | 49,49010 Kč | 4 949,01 Kč |
| 250 | 46,70132 Kč | 11 675,33 Kč |
| 500 | 45,03286 Kč | 22 516,43 Kč |
| 1 000 | 44,03430 Kč | 44 034,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,23005 Kč | 105 575,12 Kč |
| 5 000 | 41,36780 Kč | 206 839,00 Kč |
| Unit Price without VAT: | 83,84000 Kč |
|---|---|
| Unit Price with VAT: | 101,44640 Kč |


