5PB1104CMGI/W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 27,78265 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 24,78268 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 55,48000 Kč
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN
8-UFDFN

5PB1104CMGI/W

DigiKey Part Number
800-5PB1104CMGI/WTR-ND - Tape & Reel (TR)
800-5PB1104CMGI/WCT-ND - Cut Tape (CT)
800-5PB1104CMGI/WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5PB1104CMGI/W
Description
IC CLK BUFFER 1:4 200MHZ 8DFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Renesas Electronics Corporation
Frequency - Max
200 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-UFDFN
Ratio - Input:Output
1:4
Supplier Device Package
8-DFN (2x2)
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5PB1104CMGI/NRenesas Electronics Corporation0800-5PB1104CMGI/N-ND27,78265 KčParametric Equivalent
5PB1104CMGI8/NRenesas Electronics Corporation0800-5PB1104CMGI8/NTR-ND24,78268 KčParametric Equivalent
5PB1104CMGK8Renesas Electronics Corporation0800-5PB1104CMGK8CT-ND55,48000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,48000 Kč55,48 Kč
1039,47900 Kč394,79 Kč
2535,69640 Kč892,41 Kč
10031,61280 Kč3 161,28 Kč
25029,69408 Kč7 423,52 Kč
50028,54742 Kč14 273,71 Kč
1 00027,60830 Kč27 608,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00026,20786 Kč104 831,44 Kč
8 00025,69007 Kč205 520,56 Kč
Manufacturers Standard Package
Unit Price without VAT:55,48000 Kč
Unit Price with VAT:67,13080 Kč