5PB1102PGGI8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 1 275
Unit Price: 18,43000 Kč
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 200 MHz 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5PB1102PGGI8

DigiKey Part Number
800-5PB1102PGGI8TR-ND - Tape & Reel (TR)
800-5PB1102PGGI8CT-ND - Cut Tape (CT)
800-5PB1102PGGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5PB1102PGGI8
Description
IC CLK BUFFER 1:2 200MHZ 8TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 200 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Renesas Electronics Corporation
Frequency - Max
200 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-TSSOP
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB3V1102CDTR2Gonsemi1 275488-NB3V1102CDTR2GCT-ND18,43000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1039,01400 Kč390,14 Kč
2533,47920 Kč836,98 Kč
10027,24490 Kč2 724,49 Kč
25024,20900 Kč6 052,25 Kč
50022,35490 Kč11 177,45 Kč
1 00020,81301 Kč20 813,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,34237 Kč53 355,92 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč