Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3V1102CDTR2G

DigiKey Part Number
488-NB3V1102CDTR2GTR-ND - Tape & Reel (TR)
488-NB3V1102CDTR2GCT-ND - Cut Tape (CT)
488-NB3V1102CDTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3V1102CDTR2G
Description
IC CLK BUFFER 1:2 250MHZ 8TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB3V1102CDTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
onsemi
Frequency - Max
250 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-TSSOP
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,01000 Kč118,01 Kč
1090,10200 Kč901,02 Kč
2583,13520 Kč2 078,38 Kč
10075,48570 Kč7 548,57 Kč
25071,83752 Kč17 959,38 Kč
50071,65274 Kč35 826,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50063,38364 Kč158 459,10 Kč
Manufacturers Standard Package
Unit Price without VAT:118,01000 Kč
Unit Price with VAT:142,79210 Kč