553SCMGI8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 52,29000 Kč
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN
8-UFDFN

553SCMGI8

DigiKey Part Number
800-553SCMGI8TR-ND - Tape & Reel (TR)
800-553SCMGI8CT-ND - Cut Tape (CT)
800-553SCMGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
553SCMGI8
Description
IC CLK BUFFER 1:4 200MHZ 8VFQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Clock
Manufacturer
Renesas Electronics Corporation
Frequency - Max
200 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-UFDFN
Ratio - Input:Output
1:4
Supplier Device Package
8-VFQFN (2x2)
Differential - Input:Output
No/No
Base Product Number
Input
Clock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
551SCMGI8Renesas Electronics Corporation0800-551SCMGI8CT-ND52,29000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1037,20800 Kč372,08 Kč
2533,60520 Kč840,13 Kč
10029,72480 Kč2 972,48 Kč
25027,90048 Kč6 975,12 Kč
50026,81024 Kč13 405,12 Kč
1 00025,91762 Kč25 917,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00024,58630 Kč98 345,20 Kč
8 00024,09410 Kč192 752,80 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč