TO-3P-3, SC-65-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SJ162-E

DigiKey Part Number
2SJ162-E-ND
Manufacturer
Manufacturer Product Number
2SJ162-E
Description
MOSFET P-CH 160V 7A TO3P
Customer Reference
Detailed Description
P-Channel 160 V 7A (Ta) 100W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
2SJ162-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
160 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3P
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1196,82000 Kč196,82 Kč
10134,97300 Kč1 349,73 Kč
10099,99590 Kč9 999,59 Kč
50088,67312 Kč44 336,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:196,82000 Kč
Unit Price with VAT:238,15220 Kč