
2305NZ-1HDCGI | |
|---|---|
DigiKey Part Number | 800-3187-5-ND |
Manufacturer | |
Manufacturer Product Number | 2305NZ-1HDCGI |
Description | IC CLK BUF 1:5 133.33MHZ 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 133.33 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 133.33 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 24,25300 Kč | 242,53 Kč |
| 97 | 19,12763 Kč | 1 855,38 Kč |
| 194 | 18,13835 Kč | 3 518,84 Kč |
| 291 | 17,64481 Kč | 5 134,64 Kč |
| 582 | 16,92576 Kč | 9 850,79 Kč |
| 1 067 | 16,40481 Kč | 17 503,93 Kč |
| 2 522 | 15,80520 Kč | 39 860,71 Kč |
| 5 044 | 15,41883 Kč | 77 772,58 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |











