
2305NZ-1HDCG | |
|---|---|
DigiKey Part Number | 800-3293-5-ND |
Manufacturer | |
Manufacturer Product Number | 2305NZ-1HDCG |
Description | IC CLK BUF 1:5 133.33MHZ 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 133.33 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 133.33 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 28,62000 Kč | 286,20 Kč |
| 97 | 22,71031 Kč | 2 202,90 Kč |
| 194 | 21,56732 Kč | 4 184,06 Kč |
| 291 | 20,99729 Kč | 6 110,21 Kč |
| 582 | 20,16637 Kč | 11 736,83 Kč |
| 1 067 | 19,56435 Kč | 20 875,16 Kč |
| 2 522 | 18,87148 Kč | 47 593,87 Kč |
| 5 044 | 18,42487 Kč | 92 935,04 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |



