
UPD166034T1U-E1-AY | |
|---|---|
DigiKey Part Number | 559-UPD166034T1U-E1-AYTR-ND - Tape & Reel (TR) 559-UPD166034T1U-E1-AYCT-ND - Cut Tape (CT) 559-UPD166034T1U-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPD166034T1U-E1-AY |
Description | POWER TRS2 IPD MP-3ZK HIGH SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC TO-252-7 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C |
Manufacturer Renesas Electronics Corporation | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications General Purpose | Package / Case TO-252-7, DPAK (6 Leads + Tab) |
Current - Supply 2.2mA | Supplier Device Package TO-252-7 |
Voltage - Supply 4.5V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,39500 Kč | 423,95 Kč |
| 25 | 38,77080 Kč | 969,27 Kč |
| 100 | 34,77270 Kč | 3 477,27 Kč |
| 250 | 32,86944 Kč | 8 217,36 Kč |
| 500 | 32,12694 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,77936 Kč | 74 448,40 Kč |
| 5 000 | 29,17840 Kč | 145 892,00 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |


