
UPD166031AT1U-E1-AY | |
|---|---|
DigiKey Part Number | 559-UPD166031AT1U-E1-AYTR-ND - Tape & Reel (TR) 559-UPD166031AT1U-E1-AYCT-ND - Cut Tape (CT) 559-UPD166031AT1U-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPD166031AT1U-E1-AY |
Description | POWER TRS MP-3ZK HIGHT SIDE IPD( |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC TO-252-7 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C |
Manufacturer Renesas Electronics Corporation | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications General Purpose | Package / Case TO-252-7, DPAK (6 Leads + Tab) |
Current - Supply 2.2mA | Supplier Device Package TO-252-7 |
Voltage - Supply 4.5V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 39,72800 Kč | 397,28 Kč |
| 25 | 36,29280 Kč | 907,32 Kč |
| 100 | 32,52170 Kč | 3 252,17 Kč |
| 250 | 30,72092 Kč | 7 680,23 Kč |
| 500 | 29,94230 Kč | 14 971,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,79976 Kč | 69 499,40 Kč |
| 5 000 | 27,23147 Kč | 136 157,35 Kč |
| 7 500 | 26,94710 Kč | 202 103,25 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |


