
UPD166032T1U-E1-AY | |
|---|---|
DigiKey Part Number | 559-UPD166032T1U-E1-AYTR-ND - Tape & Reel (TR) 559-UPD166032T1U-E1-AYCT-ND - Cut Tape (CT) 559-UPD166032T1U-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPD166032T1U-E1-AY |
Description | POWER TRANSISTOR IPD MP-3ZK HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC TO-252-7 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C |
Manufacturer Renesas Electronics Corporation | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications General Purpose | Package / Case TO-252-7, DPAK (6 Leads + Tab) |
Current - Supply 2.2mA | Supplier Device Package TO-252-7 |
Voltage - Supply 4.5V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,82500 Kč | 388,25 Kč |
| 25 | 35,46160 Kč | 886,54 Kč |
| 100 | 31,75740 Kč | 3 175,74 Kč |
| 250 | 29,99272 Kč | 7 498,18 Kč |
| 500 | 29,20318 Kč | 14 601,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,12958 Kč | 67 823,95 Kč |
| 5 000 | 26,57259 Kč | 132 862,95 Kč |
| 7 500 | 26,29375 Kč | 197 203,12 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |


