RZ/N2L Renesas Starter Kit+ RZ MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK9RZN2L0S00000BE

DigiKey Part Number
559-RTK9RZN2L0S00000BE-ND
Manufacturer
Manufacturer Product Number
RTK9RZN2L0S00000BE
Description
RSK+ RZN2L DEV KIT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RZ/N2L Renesas Starter Kit+ RZ MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
-
Platform
Utilized IC / Part
RZ/N2L
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
Grove, mikroBUS Click, Pmod, Qwiic
Suggested Programming Environment
e2 studio
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 425,45000 Kč8 425,45 Kč
Manufacturers Standard Package
Unit Price without VAT:8 425,45000 Kč
Unit Price with VAT:10 194,79450 Kč