
YCONNECT-IT-RZN2L | |
|---|---|
DigiKey Part Number | 559-YCONNECT-IT-RZN2L-ND |
Manufacturer | |
Manufacturer Product Number | YCONNECT-IT-RZN2L |
Description | EVAL BOARD FOR RZ/N2L |
Customer Reference | |
Detailed Description | RZ/N2L - Networking Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Networking | |
Embedded | Yes, MCU | |
Utilized IC / Part | RZ/N2L | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 623,74000 Kč | 7 623,74 Kč |
| Unit Price without VAT: | 7 623,74000 Kč |
|---|---|
| Unit Price with VAT: | 9 224,72540 Kč |


