MFR Recommended

RC21008A000GND#BB0 | |
|---|---|
DigiKey Part Number | 800-RC21008A000GND#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RC21008A000GND#BB0 |
Description | IC CLOCK JITTER PCIE 40VFQFPN |
Customer Reference | |
Detailed Description | Clock Generator IC 650MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 650MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input CML, HCSL, LVCMOS, LVDS, LVPECL, Crystal | Package / Case 40-VFQFN Exposed Pad |
Output LP-HCSL, LVCMOS, LVDS | Supplier Device Package 40-VFQFPN (5x5) |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC21008B000GND#BB0 | Renesas Electronics Corporation | 0 | 800-RC21008B000GND#BB0-ND | 202,42000 Kč | MFR Recommended |


