


R7FS7G27H2A01CBD#AC0 | |
|---|---|
DigiKey Part Number | R7FS7G27H2A01CBD#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS7G27H2A01CBD#AC0 |
Description | IC MCU 32BIT 4MB FLASH 224LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S7 Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 224-LFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | R7FS7G27H2A01CBD#AC0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 172 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 25x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 224-LFBGA (13x13) | |
Package / Case | 224-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,16000 Kč | 807,16 Kč |
| 10 | 656,58600 Kč | 6 565,86 Kč |
| 25 | 619,00440 Kč | 15 475,11 Kč |
| 160 | 566,96831 Kč | 90 714,93 Kč |
| 320 | 553,51647 Kč | 177 125,27 Kč |
| Unit Price without VAT: | 807,16000 Kč |
|---|---|
| Unit Price with VAT: | 976,66360 Kč |




