R7FS124773A01CNE#AC0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 145
Unit Price: 92,60000 Kč
Datasheet
ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7)
Renesas Synergy Platform | Digi-Key Daily

R7FS124773A01CNE#AC0

DigiKey Part Number
R7FS124773A01CNE#AC0-ND
Manufacturer
Manufacturer Product Number
R7FS124773A01CNE#AC0
Description
IC MCU 32BIT 128KB FLASH 48HWQFN
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R7FS124773A01CNE#AC0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART, USB
Peripherals
LVD, POR, PWM, WDT
Number of I/O
35
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 14x14b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-HWQFN (7x7)
Package / Case
48-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes