RL-3410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-3420

DigiKey Part Number
5594-RL-3420-ND
Manufacturer
Manufacturer Product Number
RL-3420
Description
CURRENT SENSE XFMR 100:1 1.5-50K
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1:100 Current Sense Transformer 5kHz ~ 50kHz 1.4Ohm 20 mH Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renco Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Frequency Range
5kHz ~ 50kHz
Type
Non-Invasive (Solid Core)
Inductance
20 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:100
Current Ratio
100:1
DC Resistance (DCR)
1.4Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.670" L x 0.390" W (17.01mm x 9.90mm)
Height - Seated (Max)
0.800" (20.32mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,99000 Kč64,99 Kč
1058,78200 Kč587,82 Kč
2556,43280 Kč1 410,82 Kč
5054,71200 Kč2 735,60 Kč
20051,39595 Kč10 279,19 Kč
40049,80140 Kč19 920,56 Kč
60048,88835 Kč29 333,01 Kč
1 00047,75798 Kč47 757,98 Kč
Manufacturers Standard Package
Unit Price without VAT:64,99000 Kč
Unit Price with VAT:78,63790 Kč