
RS53317LR | |
|---|---|
DigiKey Part Number | 5397-RS53317LRTR-ND - Tape & Reel (TR) 5397-RS53317LRCT-ND - Cut Tape (CT) 5397-RS53317LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS53317LR |
Description | IC REG BUCK ADJ 6A 14QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1.1MHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 Kč | 38,73 Kč |
| 10 | 28,52300 Kč | 285,23 Kč |
| 25 | 25,95880 Kč | 648,97 Kč |
| 100 | 23,13610 Kč | 2 313,61 Kč |
| 250 | 21,79012 Kč | 5 447,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,97844 Kč | 10 489,22 Kč |
| 1 000 | 20,31051 Kč | 20 310,51 Kč |
| 1 500 | 19,97603 Kč | 29 964,05 Kč |
| 2 500 | 19,60538 Kč | 49 013,45 Kč |
| 3 500 | 19,38879 Kč | 67 860,76 Kč |
| 5 000 | 19,18047 Kč | 95 902,35 Kč |
| Unit Price without VAT: | 38,73000 Kč |
|---|---|
| Unit Price with VAT: | 46,86330 Kč |



