Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS53317LR

DigiKey Part Number
5397-RS53317LRTR-ND - Tape & Reel (TR)
5397-RS53317LRCT-ND - Cut Tape (CT)
5397-RS53317LRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS53317LR
Description
IC REG BUCK ADJ 6A 14QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-QFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.85V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
600kHz, 800kHz, 1.1MHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 705
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1028,45200 Kč284,52 Kč
2525,89480 Kč647,37 Kč
10023,07890 Kč2 307,89 Kč
25021,73628 Kč5 434,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,92660 Kč10 463,30 Kč
1 00020,26034 Kč20 260,34 Kč
1 50019,92668 Kč29 890,02 Kč
2 50019,55695 Kč48 892,38 Kč
3 50019,34090 Kč67 693,15 Kč
5 00019,13308 Kč95 665,40 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč