
RS53317HR | |
|---|---|
DigiKey Part Number | 5397-RS53317HRTR-ND - Tape & Reel (TR) 5397-RS53317HRCT-ND - Cut Tape (CT) 5397-RS53317HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS53317HR |
Description | IC REG BUCK ADJ 6A 14QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 6A 14-QFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 800kHz, 1.1MHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-QFN (2x3) |
Voltage - Input (Min) 2.85V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,31300 Kč | 293,13 Kč |
| 25 | 26,66760 Kč | 666,69 Kč |
| 100 | 23,77180 Kč | 2 377,18 Kč |
| 250 | 22,38808 Kč | 5 597,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,55444 Kč | 10 777,22 Kč |
| 1 000 | 20,86823 Kč | 20 868,23 Kč |
| 1 500 | 20,52443 Kč | 30 786,64 Kč |
| 2 500 | 20,14363 Kč | 50 359,08 Kč |
| 3 500 | 19,92110 Kč | 69 723,85 Kč |
| 5 000 | 19,70708 Kč | 98 535,40 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |

